- Home ›
- All Products›
- 4-2821223-5
4-2821223-5
TE Connectivity / AMP Brand
SFP56 DIRECT ATTACH CA, 2.5M, 28AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SFP56 DIRECT ATTACH CA, 2.5M, 28AWG
Search Keywords: 428212235
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2821223-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Signal Positions:4
-
Halogen Free:No
-
Data Rate:56 Gb/s
-
Impedance:100 Ω
-
Equalized:No
-
Wire Size:28 AWG, .081 mm²
-
Cable Assembly Category:High Speed , Industry Standard
-
Cable Assembly Length:8.2 ft, 2.5 m
-
Cable Assembly Type:SFP56
-
Cable Style:Madison TurboTwin - Round Jacketed
-
Cable Color:Black
-
Number of Pairs:2
-
Number of Positions:4
-
Connector Type (End A):SFP56 Plug
-
Outside Cable Diameter:.182 in, 4.62 mm
-
Connector Type (End B):SFP56 Plug
-
Shielded:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
13
$53.74
25
$34.39
38
$26.87
50 +
$26.33
Click for Quote
Log in
to unlock special pricing