help desk software
Image is representational - see mfr. specs

250 FASTON REC 18-14 AWG TPBR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
250 FASTON REC 18-14 AWG TPBR
Search Keywords: 428062
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    42806-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Connection Capacity:
    Single
  • Contact Base Material:
    Brass
  • Packaging Quantity:
    1000
  • Barrel Type:
    Open
  • Mating Retention Type:
    Dimple
  • Crimp Type:
    F-Crimp
  • Packaging Method:
    Loose Piece/Carton
  • Wire Insulation Support:
    With
  • Insertion Force:
    Normal
  • Terminal Plating Material:
    Tin
  • Mating Tab Width:
    .25 in, 6.35 mm
  • Mating Tab Thickness:
    .032 in, .81 mm
  • Operating Temperature Range:
    -40 – 110 °C, -40 – 230 °F
  • Wire Size:
    18 – 14 AWG, .82 – 2.08 mm²
  • Terminal Orientation:
    Piggyback
  • Product Length:
    .81 in, 23.75 mm
  • Agency/Standard:
    CSA , UL
  • Compatible With Wire & Cable Type:
    Discrete Wire
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 52,400
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
20 Weeks can ship 9/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.5381
2,500
$0.5301
4,500
$0.5221
9,000
$0.2764
13,500
$0.1945
18,000 +
$0.1906
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments