Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

42802-1

250 FASTON TAB TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
250 FASTON TAB TPBR
Product Highlights:
  • Tab
  • Tab Type = Stud Mount
  • Connection Type = Multiple
  • Tab Fit = 6.35 x 0.81 mm
  • Brass Material
Search Keywords: 428021
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 42802-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 42802-1 RoHS compliant?
Yes, 42802-1 is RoHS compliant.
What is the lead time for 42802-1?
The standard lead time for 42802-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,077
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3210
3,000
$0.2990
5,000
$0.2741
8,000
$0.2663
10,000
$0.2656
25,000
$0.2650
50,000 +
$0.2643
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!