- Home ›
- All Products›
- 4-280050-2
4-280050-2
TE Connectivity / AMP Brand
250 FASTON,FLAG,REC.,16-20 AWG,TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON,FLAG,REC.,16-20 AWG,TPBR
Search Keywords: 42800502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-280050-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Reel Pack:
7000 -
Crimp Type:F-Crimp
-
Packaging Method:Strip/Reel
-
Barrel Type:Open
-
Line:FASTON .250
-
Insertion Force:Normal
-
Mating Retention Type:Dimple
-
Wire Insulation Support:With
-
Connection Capacity:Single
-
Contact Base Material:Brass
-
Packaging Quantity:7000
-
Terminal Orientation:Flag
-
Terminal Plating Material:Tin
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Locking Lance Height:.04 in, 1 mm
-
Mating Tab Width:.25 in, 6.35 mm
-
Wire Size:16 – 20 AWG, .5 – 1.5 mm²
-
Mating Tab Thickness:.032 in, .81 mm
-
Agency/Standard:UL
-
Compatible With Wire & Cable Type:Discrete Wire
-
Product Length:.661 in, 16.8 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
28000
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
28,000
$0.2556
56,000
$0.1349
84,000
$0.0928
112,000 +
$0.0909
Click for Quote
Log in
to unlock special pricing