- Home ›
- All Products›
- 4-280050-1
TE Connectivity / AMP Brand
4-280050-1
250 FASTON,FLAG,REC.,16-20 AWG,BR
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
250 FASTON,FLAG,REC.,16-20 AWG,BR
Search Keywords: 42800501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-280050-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
7000 -
Barrel Type:Open
-
Connection Capacity:Single
-
Crimp Type:F-Crimp
-
Packaging Quantity:7000
-
Mating Retention Type:Dimple
-
Wire Insulation Support:With
-
Packaging Method:Strip/Reel
-
Contact Base Material:Brass
-
Terminal Orientation:Flag
-
Insertion Force:Normal
-
Line:Premier
-
Terminal Plating Material:Unplated
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Mating Tab Thickness:.032 in, .81 mm
-
Mating Tab Width:.25 in, 6.35 mm
-
Wire Size:16 – 20 AWG, .5 – 1.5 mm²
-
Product Length:.661 in, 16.8 mm
-
Agency/Standard:UL
-
Compatible With Wire & Cable Type:Discrete Wire
Tools/3D Models
+
Frequently Asked Questions
Is 4-280050-1 RoHS compliant?
Yes, 4-280050-1 is RoHS compliant.
What is the lead time for 4-280050-1?
The standard lead time for 4-280050-1 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7000
Order Increment:
7000
25 Weeks
can ship
4/9/27
Price (USD)
Qty
Unit Price
7,000
$0.0506
14,000
$0.0484
28,000
$0.0470
56,000
$0.0457
105,000
$0.0439
154,000
$0.0438
252,000 +
$0.0437
Click for Quote
Log in
to unlock special pricing