Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

42745-2

PIN 090 FLAG RECEPTACLE 20-14 AWG TPPHBZ

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PIN 090 FLAG RECEPTACLE 20-14 AWG TPPHBZ
Product Highlights:
  • Receptacle
  • Pin Size = 2.29 mm
  • Insulation Support
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 427452
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 42745-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Type: Crimp Terminal
Gender: F
Wire Size: 14-20 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 42745-2 RoHS compliant?
Yes, 42745-2 is RoHS compliant.
What is the lead time for 42745-2?
The standard lead time for 42745-2 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 251
Can Ship immediately Buy all 251 in-stock or the regular minimum order quantity of 1000
On Order:
60,000   can ship 5/19/27
Stock lot only:
251
Minimum Order Quantity:
1000
28 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2819
1,000
$0.2563
2,500
$0.2513
5,000
$0.2488
10,000
$0.2349
25,000
$0.2208
50,000
$0.2176
100,000 +
$0.2171
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!