- Home ›
- All Products›
- 42712-2
42712-2
TE Connectivity / AMP Brand
205 FASTON REC 18-14 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
205 FASTON REC 18-14 AWG TPBR
Product Highlights:
- Product Classification = Connectors - Terminals and Splices
- Terminal
- Terminal Type = Receptacle
- Tab Fit = 5.21 x 0.51 mm
- Board Mount = No
Search Keywords: 427122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:42712-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Barrel Type:Open
-
Packaging Quantity:20000
-
Connection Capacity:Single
-
Crimp Type:F-Crimp
-
Mating Retention Type:Dimple
-
Terminal Orientation:Straight
-
Wire Insulation Support:Without
-
Packaging Method:Strip/Reel
-
Contact Base Material:Brass
-
Terminal Plating Material:Tin
-
Wire Size:18 – 14 AWG, .82 – 2.08 mm²
-
Mating Tab Thickness:.02 in, .51 mm
-
Mating Tab Width:.205 in, 5.21 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Compatible With Wire & Cable Type:Discrete Wire
-
Agency/Standard:CSA , UL
-
Product Length:.47 in, 11.94 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10,000
$0.2717
20,000
$0.1438
30,000
$0.1012
40,000 +
$0.0992
Click for Quote
Log in
to unlock special pricing