Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

42673-2

RING .190 (4.82 MM) 8-10 AWG TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RING .190 (4.82 MM) 8-10 AWG TPBR
Product Highlights:
  • Terminal Shape = Rectangular Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 5.00-8.00² [10-8] mm [AWG]
Search Keywords: 426732
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 42673-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 42673-2 RoHS compliant?
Yes, 42673-2 is RoHS compliant.
What is the lead time for 42673-2?
The standard lead time for 42673-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 69,436
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
2500
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4442
2,500
$0.4430
5,000
$0.2726
7,500
$0.2158
10,000 +
$0.2115
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!