- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 42663-2
TE Connectivity / AMP Brand
42663-2
The 42663-2 is a straight FASTIN-FASTON receptacle designed for electrical quick connect applications.
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Gender = Receptacle
- Tab Fit = 7.92 x 0.81 mm
- Wire Range = 1.25-3.00² [16-12] mm [AWG]
- Insulation Diameter = 4.06 [.160] Max. mm [in]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 42663-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
6000 |
| Type: | Quick Disconnect Terminal |
| Gender: | RCP |
| Tab Size: | 6.44 mm² |
| Wire Size: | 12-16 AWG |
| Color: | N/R |