Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

42660-2

Quick Disconnect - Receptacle - 18 to 14 AWG (.82 to 2.08 mm²) Wire Size - Mating Tab Width 6.35 mm (.25 in) - Straight - Non- ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Quick Disconnect - Receptacle - 18 to 14 AWG (.82 to 2.08 mm²) Wire Size - Mating Tab Width 6.35 mm (.25 in) - Straight - Non-Insulated - F-Crimp.
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Board Mount = No
  • Receptacle Style = Straight
  • Insulation Support
Search Keywords: 426602
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 42660-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 12000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 42660-2 RoHS compliant?
Yes, 42660-2 is RoHS compliant.
What is the lead time for 42660-2?
The standard lead time for 42660-2 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 97,890
Can Ship immediately
Minimum Order Quantity:
5000
4 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0496
7,500
$0.0491
12,000
$0.0481
36,000
$0.0468
60,000
$0.0467
108,000
$0.0466
156,000
$0.0464
252,000 +
$0.0463
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!