- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 42638-2
TE Connectivity / AMP Brand
42638-2
Quick Disconnect Terminal 16-20AWG F 12.9mm 5.61mm Tin Loose Piece
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Tab Fit = 4.75 x 0.51 mm
- Board Mount = No
- Receptacle Style = Straight
- Non-Insulation Support
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:42638-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
-
This product is discontinued, but still in stock.