- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 42580-2
42580-2
TE Connectivity / AMP Brand
FF 250 REC 18-14AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
FF 250 REC 18-14AWG TPBR
Product Highlights:
- Tab
- Tab Fit = 6.35 x 0.41 mm
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- Insulation Diameter = 3.05-3.68 [.120-.145] mm [in]
- Wire/Cable Type = Regular Wire
Search Keywords: 425802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:42580-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
8000 -
Type:Quick Disconnect Terminal
-
Gender:M
-
Tab Size:2.58 mm²
-
Stud Size:N/A
-
Wire Size:14-18 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Ships today, if you order in
Minimum Order Quantity:
8000
Order Increment:
8000
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
8,000
$0.1344
16,000
$0.1307
32,000
$0.1256
56,000
$0.1000
104,000
$0.0997
152,000 +
$0.0987
Click for Quote
Log in
to unlock special pricing