- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 42575-3
TE Connectivity / AMP Brand
42575-3
PIDG, TAPER PIN
View Datasheet Ask the Datasheet Accessories Notify Me
- Taper Pins
- Pin Type = Solid
- Pin Style = Standard
- 53 Series
- Packaging Method = Loose Piece
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 42575-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Contact Type: | Signal |
| Gender: | Pin |
| Wire Size: | 18-20 AWG |
| Contact Plating: | Gold |
| Termination Method: | Crimp |