- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 42574-3
TE Connectivity / AMP Brand
42574-3
PIDG, TAPER PIN
View Datasheet Ask the Datasheet Accessories Notify Me
- Taper Pins
- Pin Type = Solid
- Pin Style = Standard
- 53 Series
- Packaging Method = Loose Piece
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 42574-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Type: | PIDG Pin Terminal |
| Gender: | M |
| Wire Size: | 22-24 AWG |
| Color: | Yellow |