- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 42565-2
42565-2
TE Connectivity / AMP Brand
Quick Disconnect Terminal - FASTON 250 Series - Male Quick Disconnect - 6.35mm x 0.81mm.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Quick Disconnect Terminal - FASTON 250 Series - Male Quick Disconnect - 6.35mm x 0.81mm.
Product Highlights:
- Tab
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 0.80-1.40² [18-16] mm [AWG]
- Insulation Diameter = 3.05-3.68 [.120-.145] mm [in]
- Wire/Cable Type = Regular Wire
Search Keywords: 425652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:42565-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
12,498
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,000
$0.2449
3,000
$0.2359
5,000
$0.2317
8,000
$0.2262
10,000
$0.1991
25,000
$0.1924
50,000 +
$0.1874
Click for Quote
Log in
to unlock special pricing
Accessories