- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 42531-1
TE Connectivity / AMP Brand
42531-1
180 SHPL REC 20-16 016BR
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Pin Size = 4.57 mm
- Insulation Support
- Wire/Cable Type = Regular Wire
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 42531-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
12500 |
| Wire Size: | 20 – 16 AWG, 1021 – 2582 CMA, .5 – 1.3 mm² |
-
This product is discontinued, but still in stock.