- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 42511-2
42511-2
TE Connectivity / AMP Brand
Quick Disconnect Terminal - FASTON 250 Series - Female Flag Disconnect - 6.35mm x 0.81mm.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Quick Disconnect Terminal - FASTON 250 Series - Female Flag Disconnect - 6.35mm x 0.81mm.
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Board Mount = No
- Receptacle Style = Flag
- Insulation Support
Search Keywords: 425112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:42511-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48,500
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
4,000
$0.0656
8,000
$0.0639
12,000
$0.0624
28,000
$0.0614
52,000
$0.0612
100,000
$0.0611
152,000 +
$0.0609
Click for Quote
Log in
to unlock special pricing