Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

42490-4

187 FASTON TAB 22-18 AWG BR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
187 FASTON TAB 22-18 AWG BR
Product Highlights:
  • Tab
  • Tab Type = Wire Crimp
  • Uninsulated
  • Tab Fit = 4.75 x 0.51 mm
  • Brass Material
Search Keywords: 424904
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 42490-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 42490-4 RoHS compliant?
Yes, 42490-4 is RoHS compliant.
What is the lead time for 42490-4?
The standard lead time for 42490-4 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60,000
Can Ship immediately
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
50000
Order Increment:
5000
11 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0984
10,000
$0.0836
25,000
$0.0832
50,000
$0.0830
100,000
$0.0828
150,000
$0.0826
200,000 +
$0.0824
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!