- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 42475-4
42475-4
TE Connectivity / AMP Brand
250 FASTON TAB 22-18 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON TAB 22-18 AWG TPBR
Product Highlights:
- Tab
- Tab Type = Wire Crimp
- Uninsulated
- Tab Fit = 6.35 x 0.81 mm
- Brass Material
Search Keywords: 424754
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:42475-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3500
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,500
Ships today, if you order in
Minimum Order Quantity:
3500
Order Increment:
3500
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
3,500
$0.0896
7,000
$0.0853
10,500
$0.0849
28,000
$0.0844
52,500
$0.0840
101,500
$0.0836
150,500 +
$0.0832
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT