- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 42475-3
42475-3
TE Connectivity / AMP Brand
250 FASTON TAB 22-18 AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON TAB 22-18 AWG BR
Product Highlights:
- Tab
- Tab Type = Wire Crimp
- Uninsulated
- Tab Fit = 6.35 x 0.81 mm
- Brass Material
Search Keywords: 424753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:42475-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3500
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Can Ship immediately
Minimum Order Quantity:
3500
Order Increment:
3500
15 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
3,500
$0.0820
7,000
$0.0802
10,500
$0.0797
28,000
$0.0781
52,500
$0.0766
101,500
$0.0641
150,500
$0.0639
252,000 +
$0.0637
Click for Quote
Log in
to unlock special pricing
Accessories