Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

42474-4

Quick Disconnect - Male - 0.250" (6.35mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 14 to 18 AWG - Non-Insulated - Crimp Ter ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Quick Disconnect - Male - 0.250" (6.35mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 14 to 18 AWG - Non-Insulated - Crimp Termination.
Product Highlights:
  • Tab
  • Tab Type = Wire Crimp
  • Uninsulated
  • Tab Fit = 6.35 x 0.81 mm
  • Brass Material
Search Keywords: 424744
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 42474-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 42474-4 RoHS compliant?
Yes, 42474-4 is RoHS compliant.
What is the lead time for 42474-4?
The standard lead time for 42474-4 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.1044
6,000
$0.1034
9,000
$0.1031
12,000
$0.1029
27,000
$0.1026
51,000
$0.1024
102,000
$0.1021
150,000 +
$0.1019
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!