Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

42474-2

250 FASTON TAB 18-14 AWG TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
250 FASTON TAB 18-14 AWG TPBR
Product Highlights:
  • Tab
  • Tab Type = Wire Crimp
  • Uninsulated
  • Tab Fit = 6.35 x 0.81 mm
  • Brass Material
Search Keywords: 424742
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 42474-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 42474-2 RoHS compliant?
Yes, 42474-2 is RoHS compliant.
What is the lead time for 42474-2?
The standard lead time for 42474-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.1337
6,000
$0.1318
9,000
$0.1300
12,000
$0.1264
27,000
$0.1261
51,000
$0.1214
102,000
$0.1015
150,000 +
$0.1002
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!