Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

42470-1

Quick Disconnect Terminal - FASTON 250 Series - Female Quick Disconnect - 2.8mm x 0.51mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Quick Disconnect Terminal - FASTON 250 Series - Female Quick Disconnect - 2.8mm x 0.51mm.
Product Highlights:
  • Receptacle
  • Tab Fit = 2.79 x 0.50 mm
  • Board Mount = No
  • Receptacle Style = Straight
  • Insulation Support
Search Keywords: 424701
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 42470-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 42470-1 RoHS compliant?
Yes, 42470-1 is RoHS compliant.
What is the lead time for 42470-1?
The standard lead time for 42470-1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55,855
Can Ship immediately
Manufacturer Stock:
45,000 can ship
Minimum Order Quantity:
1000
Order Increment:
1000
24 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1483
3,000
$0.1458
5,000
$0.1434
8,000
$0.1415
25,000
$0.1395
50,000
$0.1392
100,000
$0.1388
150,000 +
$0.1385
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!