- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 42460-3
42460-3
TE Connectivity / AMP Brand
Quick Disconnect Terminal 14-18AWG Brass M 27.97mm Silver Strip
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Quick Disconnect Terminal 14-18AWG Brass M 27.97mm Silver Strip
Product Highlights:
- Tab
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- Insulation Diameter = 2.79-4.32 [.110-.170] mm [in]
- Wire/Cable Type = Regular Wire
Search Keywords: 424603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:42460-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
9000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
13500
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,000
$0.2470
2,500
$0.2310
7,500
$0.2167
10,000
$0.2145
13,500
$0.2124
27,000
$0.2103
40,500
$0.2082
54,000 +
$0.2062
Click for Quote
Log in
to unlock special pricing