- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 42460-2
TE Connectivity / AMP Brand
42460-2
FF 250 TAB 18-14AWG TPBR
View Datasheet Ask the Datasheet Accessories Notify Me
- Tab
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- Insulation Diameter = 2.79-4.32 [.110-.170] mm [in]
- Wire/Cable Type = Regular Wire
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 42460-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
9000 |
| Type: | Quick Disconnect Terminal |
| Gender: | M |
| Tab Size: | 5.16 mm² |
| Dimension: | 28.07 x 6.35 mm |
| Wire Size: | 14-18 AWG |
| Color: | N/R |