- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 42460-1
42460-1
TE Connectivity / AMP Brand
FF 250 TAB 18-14AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 TAB 18-14AWG BR
Product Highlights:
- Tab
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- Insulation Diameter = 2.79-4.32 [.110-.170] mm [in]
- Wire/Cable Type = Regular Wire
Search Keywords: 424601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:42460-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
9000 -
Type:Quick Disconnect Terminal
-
Gender:M
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:14-18 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52,250
Can Ship immediately
Minimum Order Quantity:
2500
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
2,500
$0.1005
5,000
$0.0985
9,000
$0.0976
18,000
$0.0974
27,000
$0.0971
54,000
$0.0969
108,000
$0.0966
153,000 +
$0.0964
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT