- Home ›
- All Products›
- 42428-8
42428-8
TE Connectivity / AMP Brand
040 PIN REC IS 24-20 SPPHBZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
040 PIN REC IS 24-20 SPPHBZ
Product Highlights:
- Receptacle
- Pin Size = 1.02 mm
- Insulation Support
- Wire/Cable Type = Regular Wire
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 424288
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:42428-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Terminal Orientation:Straight
-
Packaging Quantity:20000
-
Packaging Method:Reel
-
Wire Insulation Support:With
-
Barrel Type:Open
-
Terminal Plating Material:Silver
-
Compatible With Wire & Cable Type:Discrete Wire
-
Barrel Inside Diameter:.035 in, .055 in, .89 mm, 1.39 mm
-
Compatible With Discrete Wire Type:Solid , Stranded
-
Wire Size:24 – 20 AWG, 404 – 1021 CMA, .2 – .6 mm²
-
Contact Mating Area Plating Material Thickness:200 µin
-
Mating Tab Width:.21 in, 5.3 mm
-
Mating Pin Diameter:.04 in, 1.02 mm
-
Contact Mating Area Length:.218 in, 5.59 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
20,000
$0.4967
40,000
$0.2537
60,000
$0.1727
80,000 +
$0.1692
Click for Quote
Log in
to unlock special pricing