Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

42428-5

PIN TERMINAL RECEPTACLE 24-20 AWG TPPHBZ

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PIN TERMINAL RECEPTACLE 24-20 AWG TPPHBZ
Product Highlights:
  • Receptacle
  • Pin Size = 1.02 mm
  • Insulation Support
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 424285
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 42428-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 20000
Type: Crimp Terminal
Gender: F
Wire Size: 20-24 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 42428-5 RoHS compliant?
Yes, 42428-5 is RoHS compliant.
What is the lead time for 42428-5?
The standard lead time for 42428-5 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 54,400
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
20000
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1827
5,000
$0.1814
10,000
$0.1805
20,000
$0.1800
40,000
$0.1796
60,000
$0.1791
80,000 +
$0.1787
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!