- Home ›
- All Products›
- 4-2407269-1
4-2407269-1
TE Connectivity / AMP Brand
CAP, CPC, SIZE 17 RECP, ORANGE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CAP, CPC, SIZE 17 RECP, ORANGE
Search Keywords: 424072691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2407269-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Primary Product Color:Orange
-
Connector Cover Type:Protective Cap
-
Primary Product Material:Thermoplastic
-
Operating Temperature Range:-20 – 80 °C, -4 – 176 °F
-
Compatible With Connector Shell Size:17
-
Operating Temperature (Max):80 °C, 176 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,976
can ship
MOQ for out of Stock Qty:
315
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
315
$2.48
630
$1.53
945
$1.21
1,260 +
$1.19
Click for Quote
Log in
to unlock special pricing