- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 42404-1
42404-1
TE Connectivity / AMP Brand
The 42404-1 is a 250 Series FASTON Tab-Lok flag receptacle designed for uninsulated quick connect applications.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 42404-1 is a 250 Series FASTON Tab-Lok flag receptacle designed for uninsulated quick connect applications.
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Board Mount = No
- Receptacle Style = Flag
- Insulation Support
Search Keywords: 424041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:42404-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3500
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85,000
Ships today, if you order in
On Order:
56,000
can ship 9/23/26
Minimum Order Quantity:
3500
Order Increment:
3500
22 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
3,500
$0.0901
7,000
$0.0862
10,500
$0.0849
28,000
$0.0815
52,500
$0.0782
101,500
$0.0739
150,500 +
$0.0737
Click for Quote
Log in
to unlock special pricing