- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- 4-2381880-2
4-2381880-2
TE Connectivity / AMP Brand
PBES16 28 LED 24V DC 12 mA 1NC 1NC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PBES16 28 LED 24V DC 12 mA 1NC 1NC
Search Keywords: 423818802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2381880-2
-
Alias/AKA:PBES16L3CR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Actuator Color:Red
-
IP Rating:IP65
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
13
$69.90
25
$44.74
38
$34.95
50 +
$34.25
Click for Quote
Log in
to unlock special pricing