- Home ›
- All Products›
- 4-2378158-2
TE Connectivity / AMP Brand
4-2378158-2
Power Versa-Lock CAP, 1X2 KEY D
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Power Versa-Lock CAP, 1X2 KEY D
Search Keywords: 423781582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2378158-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
200 -
Panel Mount Feature Type:Latches
-
Circuit Application:Power
-
Contact Retention Within Housing:Without
-
Connector & Housing Type:Cap
-
Operating Temperature Range:-30 – 140 °C, -22 – 284 °F
-
Number of Power Positions:2
-
Connector System:Wire-to-Wire
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Housing Color:Red
-
Termination Method to Wire & Cable:Crimp
-
Centerline (Pitch):.197 in, 5 mm
-
Contact Type:Tab
-
UL Flammability Rating:UL 94V-0
-
Agency/Standard:UL
-
Number of Columns:2
-
Circuit Identification Feature:With
-
Packaging Method:Carton
-
Number of Positions:2
-
Number of Rows:1
-
Rectangular Power Connector Type:Housing
-
Sealable:Yes
-
Panel Mount Feature:With
-
Housing Material:PBT GF
-
Connector Mounting Type:Panel Mount
-
Operating Voltage:600 VAC, 600 VDC
-
Connector & Contact Terminates To:Wire & Cable
-
Cable Exit Angle:180°
-
Approved Standards:UL E28476
-
Contact Layout:Inline
-
Panel Thickness (Recommended):.03 – .09 in, .76 – 2.29 mm
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 4-2378158-2 RoHS compliant?
Yes, 4-2378158-2 is RoHS compliant.
What is the lead time for 4-2378158-2?
The standard lead time for 4-2378158-2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7600
Order Increment:
200
17 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
7,600
$1.1083
15,200
$0.5849
22,800
$0.4023
30,400 +
$0.3942
Click for Quote
Log in
to unlock special pricing