Image is representational - see mfr. specs

48P,2MM,SHRD HDR,DRVT,SMD,SN,TB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
48P,2MM,SHRD HDR,DRVT,SMD,SN,TB
Search Keywords: 423733758
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-2373375-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    11
  • Square Termination Post & Tail Dimension:
    .02 in, .5 mm
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Layout:
    Inline
  • Primary Product Color:
    Black
  • Approved Standards:
    UL E28476
  • Centerline (Pitch):
    .079 in, 2 mm
  • Connector Contact Load Condition:
    Fully Loaded
  • Contact Underplating Material:
    Nickel
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Mating Area Plating Material Thickness:
    78.74 µin, 2 µm
  • Contact Mating Area Plating Material Finish:
    Bright
  • Connector Width:
    .24 in, 6.1 mm
  • Contact Current Rating (Max):
    2 A
  • Header Type:
    Partially Shrouded
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • Contact Type:
    Pin
  • Mating Square Post Dimension:
    .02 in, .5 mm
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Connector System:
    Board-to-Board
  • Number of Positions:
    48
  • Stackable:
    No
  • Number of Rows:
    2
  • UL Rating:
    Recognized
  • Contact Base Material:
    Brass
  • Contact Underplating Material Thickness:
    19.69 µin, .5 µm
  • PCB Mount Orientation:
    Vertical
  • Number of Signal Positions:
    48
  • Row-to-Row Spacing:
    .079 in, 2 mm
  • Contact Mating Area Plating Material:
    Tin
  • Operating Voltage:
    125 VAC
  • Housing Temperature Rating:
    High
  • Contact Mating Area Length:
    .145 in, 3.7 mm
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Housing Material:
    PA9T GF
  • Circuit Application:
    Signal
  • PCB Contact Termination Area Plating Material Thickness:
    78.74 µin, 2 µm
  • Connector Profile:
    Standard
  • Contact Shape & Form:
    Square
  • Packaging Type:
    Tube
  • Assembly Process Feature:
    Without Pick and Place Cover
  • PCB Contact Termination Area Plating Material Finish:
    Bright
  • Connector Height:
    .238 in, 6.05 mm
  • Connector Length:
    1.972 in, 50.1 mm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Connector Mounting Type:
    Board Mount
  • Agency/Standard:
    UL
  • UL Flammability Rating:
    UL 94V-0
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
495
Order Increment:
11
15 Weeks can ship 9/15/26
Backorder
Price (USD)
Qty
Unit Price
495
$8.05
990
$4.26
1,485
$3.00
1,980 +
$2.94
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!