- Home ›
- All Products›
- 4-2358263-1
4-2358263-1
TE Connectivity / AMP Brand
13POS,REC HSG ASSY,SLD,COD D
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
13POS,REC HSG ASSY,SLD,COD D
Search Keywords: 423582631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2358263-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
230 -
Row-to-Row Spacing:6 mm
-
Connector & Housing Type:Housing for female terminals
-
Degree of Protection:IP67 , IP69K
-
Sealable:Yes
-
Product Length:67.2 mm
-
Number of Positions:13
-
Serviceable:Yes
-
Centerline (Pitch):4 mm, 5 mm, 7.5 mm
-
Operating Temperature Range:-40 – 140 °C
-
Blank Cavity Position:0
-
Connector System:Wire-to-Wire
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Box
-
Operating Voltage:60 VDC
-
Circuit Application:Power & Signal
-
Product Width:25.7 mm
-
Primary Locking Feature:On the Terminal
-
Connector & Contact Terminates To:Wire & Cable
-
Terminal Position Assurance:No
-
Primary Product Color:Blue
-
Number of Rows:1 , 2
-
Mating Tab Width:1.5 mm, 2.8 mm, 5.8 mm
-
Connector Position Assurance Capable:No
-
Nominal Voltage Architecture:12 V, 24 V, 42 V, 60 V
-
Housing Material:PBT GF
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Contact Type:Receptacle
-
Connector Shape:Rectangular
-
Contact Size:1.5K , 2.8mm , 4.8K , 6.3mm
-
Strain Relief:Without
-
Cable Exit Angle:180° , 90°
-
Connector Height:31.25 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
58
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
58
$8.27
115
$6.26
173
$5.83
230 +
$5.71
Click for Quote
Log in
to unlock special pricing