- Home ›
- All Products›
- 4-2338183-8
4-2338183-8
TE Connectivity / AMP Brand
EP 2.5 HOUSING 8P, BLACK, UL version
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
EP 2.5 HOUSING 8P, BLACK, UL version
Search Keywords: 423381838
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2338183-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Number of Positions:8
-
Number of Rows:1
-
Mating Retention Type:Latch
-
Circuit Application:Power & Signal
-
Sealable:No
-
Contact Current Rating (Max):4.2 A
-
Mating Retention:With
-
Connector & Contact Terminates To:Wire & Cable
-
Connector System:Wire-to-Board
-
Termination Method to Wire & Cable:Crimp
-
Primary Product Color:Black
-
Connector Product Type:Housing
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Housing Type:Receptacle
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,957
Ships today, if you order in
MOQ for In Stock Qty:
70
MOQ for out of Stock Qty:
70
7 Weeks
can ship
6/30/26