- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4-2338183-7
4-2338183-7
TE Connectivity / AMP Brand
EP 2.5 HOUSING 7P, BLACK, UL version
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
EP 2.5 HOUSING 7P, BLACK, UL version
Search Keywords: 423381837
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2338183-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Circuit Application:Power & Signal
-
Number of Positions:7
-
Connector Product Type:Housing
-
Housing Color:Black
-
Mating Retention:With
-
Number of Rows:1
-
Sealable:No
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Termination Method to Wire & Cable:Crimp
-
Connector System:Wire-to-Board
-
Connector & Housing Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Centerline (Pitch):.098 in, 2.5 mm
-
Contact Current Rating (Max):4.2 A
-
Mating Retention Type:Latch
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
500
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,000
$0.1118
2,500
$0.0881
5,000
$0.0843
7,500
$0.0840
25,000
$0.0691
50,000
$0.0689
100,000
$0.0510
150,000 +
$0.0509
Click for Quote
Log in
to unlock special pricing