- Home ›
- All Products›
- 4-2337939-4
4-2337939-4
TE Connectivity / AMP Brand
PCIE GEN4 CON,SMT,164POS,15u",MYLAR,HT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
PCIE GEN4 CON,SMT,164POS,15u",MYLAR,HT
Search Keywords: 423379394
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2337939-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
PCB Thickness (Accepted):1.57 mm
-
Sealable:No
-
Connector System:Board-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Bus Type:PCI Express
-
Contact Mating Area Plating Material Thickness:15 µin
-
Contact Current Rating (Max):1.1 A
-
Number of Positions:164
-
Operating Temperature Range:-40 – 85 °C
-
Circuit Application:Signal
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
PCB Mount Retention Type:SMT Hold-Down
-
PCB Mount Orientation:Vertical
-
Contact Base Material:Copper Alloy
-
Ejector:Without
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material:Gold
-
Number of PCB Mount Retention Features:2
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCI Generation:4
-
Centerline (Pitch):.039 in, 1 mm
-
Packaging Method:Box & Tray
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
36
Can Ship immediately
You may purchase all in-stock quantity of 36
Stock lot only:
36
MOQ for In Stock Qty:
3920
MOQ for out of Stock Qty:
3920
4 Weeks
can ship
6/29/26