- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 4-2337939-3
4-2337939-3
TE Connectivity / AMP Brand
Conn PCI Express Card Edge SKT 98 POS 1mm Solder ST SMD Box/Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn PCI Express Card Edge SKT 98 POS 1mm Solder ST SMD Box/Tray
Search Keywords: 423379393
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2337939-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:PCI Express Card Edge3434
-
Body Orientation:Straight3412
-
Mounting:Surface Mount3426
-
Termination Method:Solder3433
-
Card Thickness:1.57 mm
-
Pitch:1 mm
-
Number of Contacts:98
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1050
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1,050
$13.60
2,100
$6.94
3,150
$4.73
4,200 +
$4.63
Click for Quote
Log in
to unlock special pricing