- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4-2337939-2
4-2337939-2
TE Connectivity / AMP Brand
PCIE GEN4 CON,SMT,64POS,15u",MYLAR,ST
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PCIE GEN4 CON,SMT,64POS,15u",MYLAR,ST
Search Keywords: 423379392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2337939-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Circuit Application:Signal
-
Operating Temperature Range:-40 – 85 °C
-
PCB Mount Orientation:Vertical
-
Connector & Contact Terminates To:Printed Circuit Board
-
Ejector:Without
-
Housing Color:Black
-
Termination Method to Printed Circuit Board:Surface Mount
-
Number of Positions:64
-
PCB Contact Termination Area Plating Material Finish:Matte
-
PCI Generation:IV
-
PCB Thickness (Accepted):1.57 mm
-
Connector System:Board-to-Board
-
Bus Type:PCI Express
-
Packaging Method:Box & Tray
-
PCB Mount Retention Type:SMT Hold-Down
-
Connector Mounting Type:Board Mount
-
Number of PCB Mount Retention Features:2
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Underplating Material:Nickel
-
Centerline (Pitch):.039 in, 1 mm
-
Contact Mating Area Plating Material:Gold
-
Contact Mating Area Plating Material Thickness:15 µin
-
Contact Base Material:Copper Alloy
-
Sealable:No
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1260
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,260
$10.86
2,520
$5.55
3,780
$3.78
5,040 +
$3.70
Click for Quote
Log in
to unlock special pricing