- Home ›
- All Products›
- 4-2337815-3
4-2337815-3
TE Connectivity / AMP Brand
MINISAS HD TO MINISAS HD,28AWG,2M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MINISAS HD TO MINISAS HD,28AWG,2M
Search Keywords: 423378153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2337815-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Assembly Category:High Speed
-
Data Rate:12 Gb/s
-
Impedance:100 Ω
-
Number of Signal Positions:16
-
Halogen Free:No
-
Cable Assembly Length:6.56 ft, 2 m
-
Wire Size:26 AWG, .128 mm²
-
Number of Positions:16
-
Connector Type (End B):Mini-SAS HD Plug
-
Connector Type (End A):Mini-SAS HD Plug
-
Cable Assembly Type:Mini-SAS HD
-
Shielded:Yes
-
Cable Style:Round Jacketed Twinax
-
Number of Pairs:8
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
13
$80.84
25
$51.74
38
$40.42
50 +
$39.61
Click for Quote
Log in
to unlock special pricing