Image is representational - see mfr. specs

MINISAS HD TO MINISAS HD,28AWG,0.5M

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
MINISAS HD TO MINISAS HD,28AWG,0.5M
Search Keywords: 423378151
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-2337815-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544422000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Assembly Category:
    High Speed
  • Data Rate:
    12 Gb/s
  • Number of Signal Positions:
    16
  • Impedance:
    100 Ω
  • Halogen Free:
    No
  • Wire Size:
    26 AWG, .128 mm²
  • Cable Assembly Length:
    1.64 ft, .5 m
  • Shielded:
    Yes
  • Connector Type (End B):
    Mini-SAS HD Plug
  • Cable Assembly Type:
    Mini-SAS HD
  • Number of Pairs:
    8
  • Number of Positions:
    16
  • Connector Type (End A):
    Mini-SAS HD Plug
  • Cable Style:
    Round Jacketed Twinax
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks can ship 7/27/26
Backorder
Price (USD)
Qty
Unit Price
13
$79.83
25
$51.09
38
$39.91
50 +
$39.12
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!