- Home ›
- All Products›
- 4-2336678-4
4-2336678-4
TE Connectivity / AMP Brand
SGI2.0 RA SMT HDR ASSY 4P,key B,BLK
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SGI2.0 RA SMT HDR ASSY 4P,key B,BLK
Search Keywords: 423366784
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2336678-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
550 -
PCB Connector Assembly Type:PCB Mount Header
-
Mating Retention:With
-
PCB Mount Orientation:Right Angle
-
Centerline (Pitch):.079 in, 2 mm
-
PCB Mount Retention:With
-
Mating Alignment:With
-
Approved Standards:UL E28476
-
UL Flammability Rating:UL 94V-0
-
Connector Profile:Standard
-
Termination Method to Printed Circuit Board:Surface Mount
-
Glow Wire Rating:Glow Wire
-
Contact Mating Area Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Wire-to-Board
-
Housing Material:Nylon - GF
-
Packaging Type:Tape & Reel
-
Agency/Standard:VDE
-
Primary Product Color:Black
-
Circuit Application:Signal
-
Mating Alignment Type:Polarization
-
Contact Mating Area Plating Material Finish:Bright
-
Shielded:No
-
Contact Current Rating (Max):2 A
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Thickness (Recommended):.031 – .063 in, .8 – 1.6 mm
-
Operating Voltage:50 VAC, 50 VDC
-
Number of Positions:4
-
Contact Mating Area Plating Material Thickness:80 µin, 2 µm
-
Connector Mounting Type:Board Mount
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Header Type:Fully Shrouded
-
Contact Type:Pin
-
Number of Rows:1
-
PCB Mount Retention Type:Pegs
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,100
Can Ship immediately
MOQ for In Stock Qty:
550
MOQ for out of Stock Qty:
550
Order Increment:
550
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
550
$1.5100
963
$1.5000
1,925
$0.9241
2,888
$0.7313
3,850 +
$0.7171
Click for Quote
Log in
to unlock special pricing