- Home ›
- All Products›
- 4-2334985-1
4-2334985-1
TE Connectivity / AMP Brand
SFP56 DIRECT ATTACH CA, 0.5M, 32AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SFP56 DIRECT ATTACH CA, 0.5M, 32AWG
Search Keywords: 423349851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2334985-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Number of Signal Positions:4
-
Equalized:No
-
Impedance:100 Ω
-
Data Rate:56 Gb/s
-
Halogen Free:No
-
Wire Size:32 AWG, .032 mm²
-
Cable Assembly Length:.164 ft, .5 m
-
Cable Assembly Category:High Speed , Industry Standard
-
Shielded:Yes
-
Outside Cable Diameter:.15 in, 3.81 mm
-
Connector Type (End B):SFP+ Plug
-
Cable Color:Black
-
Connector Type (End A):SFP+ Plug
-
Number of Pairs:2
-
Cable Assembly Type:SFP+
-
Number of Positions:4
-
Cable Style:Madison TurboTwin - Round Jacketed
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
13
$38.07
25
$29.69
38
$27.35
50 +
$26.80
Click for Quote
Log in
to unlock special pricing