- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 4-2334878-4
4-2334878-4
TE Connectivity / AMP Brand
QSFP TO [4]SFP 56GIG 26AWG 2 METER
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
QSFP TO [4]SFP 56GIG 26AWG 2 METER
Search Keywords: 423348784
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2334878-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Assembly Length:6.56 ft, 2 m
-
Cable Assembly Category:High Speed , Industry Standard
-
Cable Assembly Type:QSFP56 to SFP+
-
Cable Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$266.22
5
$265.56
10
$264.89
13
$264.23
25
$145.48
38
$101.03
50 +
$99.01
Click for Quote
Log in
to unlock special pricing