- Home ›
- All Products›
- 4-2334236-2
4-2334236-2
TE Connectivity / AMP Brand
QSFP TO [4]SFP 56GIG 30AWG 1 METER
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
QSFP TO [4]SFP 56GIG 30AWG 1 METER
Search Keywords: 423342362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2334236-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Signal Positions:16
-
Impedance:100 Ω
-
Equalized:No
-
Data Rate:56 Gb/s
-
Halogen Free:No
-
Cable Assembly Length:3.28 ft, 1 m
-
Wire Size:30 AWG, .051 mm²
-
Cable Assembly Category:High Speed , Industry Standard
-
Cable Color:Black
-
Number of Positions:16
-
Connector Type (End A):QSFP56 Plug
-
Number of Pairs:8
-
Shielded:Yes
-
Cable Style:Madison TurboTwin - Round Jacketed
-
Connector Type (End B):SFP+ Plug
-
Cable Assembly Type:QSFP56 to SFP+
-
Outside Cable Diameter:.172 in, 4.37 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Ships today, if you order in
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$229.40
5
$228.82
10
$228.25
15
$227.67
30
$120.53
45
$84.82
60 +
$83.13
Click for Quote
Log in
to unlock special pricing