Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-2333842-6

QSFP 56GIG 26AWG 3 METER

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
QSFP 56GIG 26AWG 3 METER
Search Keywords: 423338426
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-2333842-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544422000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Wire Size: 26 AWG, .129 mm²
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-2333842-6 RoHS compliant?
Yes, 4-2333842-6 is RoHS compliant.
What is the lead time for 4-2333842-6?
The standard lead time for 4-2333842-6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Can Ship immediately
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$71.72
5
$69.45
10
$68.47
20
$67.50
50
$66.21
100 +
$65.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!