- Home ›
- All Products›
- 4-2333842-4
4-2333842-4
TE Connectivity / AMP Brand
QSFP 56GIG 26AWG 2 METER
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
QSFP 56GIG 26AWG 2 METER
Search Keywords: 423338424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2333842-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Data Rate:56 Gb/s
-
Halogen Free:No
-
Impedance:100 Ω
-
Number of Signal Positions:16
-
Equalized:No
-
Wire Size:26 AWG, .129 mm²
-
Cable Assembly Category:High Speed , Industry Standard
-
Cable Assembly Length:6.56 ft, 2 m
-
Connector Type (End A):QSFP56 Plug
-
Cable Style:Madison TurboTwin - Round Jacketed
-
Outside Cable Diameter:.375 in, 9.53 mm
-
Cable Color:Black
-
Shielded:Yes
-
Connector Type (End B):QSFP56 Plug
-
Number of Pairs:8
-
Cable Assembly Type:QSFP56
-
Number of Positions:16
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
13
$107.85
25
$69.02
38
$53.92
50 +
$52.84
Click for Quote
Log in
to unlock special pricing