- Home ›
- All Products›
- 4-2333842-3
TE Connectivity / AMP Brand
4-2333842-3
QSFP 56GIG 26AWG 1.5 METER
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
QSFP 56GIG 26AWG 1.5 METER
Search Keywords: 423338423
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-2333842-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544422000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Equalized: | No |
| Number of Signal Positions: | 16 |
| Impedance: | 100 Ω |
| Halogen Free: | No |
| Data Rate: | 56 Gb/s |
| Cable Assembly Category: | High Speed , Industry Standard |
| Cable Assembly Length: | 4.92 ft, 1.5 m |
| Wire Size: | 26 AWG, .129 mm² |
| Shielded: | Yes |
| Cable Assembly Type: | QSFP56 |
| Outside Cable Diameter: | .375 in, 9.53 mm |
| Number of Positions: | 16 |
| Number of Pairs: | 8 |
| Connector Type (End B): | QSFP56 Plug |
| Cable Style: | Madison TurboTwin - Round Jacketed |
| Connector Type (End A): | QSFP56 Plug |
| Cable Color: | Black |
Tools/3D Models
+
Frequently Asked Questions
Is 4-2333842-3 RoHS compliant?
Yes, 4-2333842-3 is RoHS compliant.
What is the lead time for 4-2333842-3?
The standard lead time for 4-2333842-3 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
7 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
13
$110.25
25
$70.56
38
$55.12
50 +
$54.02
Click for Quote
Log in
to unlock special pricing