- Home ›
- All Products›
- 4-2333841-2
4-2333841-2
TE Connectivity / AMP Brand
QSFP 56GIG 28AWG 1 METER
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
QSFP 56GIG 28AWG 1 METER
Search Keywords: 423338412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2333841-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Data Rate:56 Gb/s
-
Impedance:100 Ω
-
Number of Signal Positions:16
-
Equalized:No
-
Halogen Free:No
-
Cable Assembly Length:3.28 ft, 1 m
-
Cable Assembly Category:High Speed , Industry Standard
-
Wire Size:28 AWG, .081 mm²
-
Cable Style:Madison TurboTwin - Round Jacketed
-
Connector Type (End B):QSFP56 Plug
-
Number of Positions:16
-
Shielded:Yes
-
Number of Pairs:8
-
Cable Color:Black
-
Cable Assembly Type:QSFP56
-
Connector Type (End A):QSFP56 Plug
-
Outside Cable Diameter:.303 in, 7.69 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
13
$83.76
25
$53.61
38
$41.88
50 +
$41.04
Click for Quote
Log in
to unlock special pricing