- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly ›
- 4-2333393-3
TE Connectivity / AMP Brand
4-2333393-3
QSFP 56GIG 30AWG 1 METER
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
QSFP 56GIG 30AWG 1 METER
Search Keywords: 423333933
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2333393-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:30 AWG, .051 mm²
Tools/3D Models
+
Frequently Asked Questions
Is 4-2333393-3 RoHS compliant?
Yes, 4-2333393-3 is RoHS compliant.
What is the lead time for 4-2333393-3?
The standard lead time for 4-2333393-3 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
MOQ for out of Stock Qty:
13
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$181.29
5
$180.84
10
$180.38
13
$179.93
25
$99.07
38
$68.80
50 +
$67.42
Click for Quote
Log in
to unlock special pricing